Alpha Wire 910BK078 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Diameter | 0.102inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | 910 |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 910BK078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.