26 AWG coaxial cable featuring a copper weld conductor and braid shielding. This bulk cable offers a maximum outer diameter of 2.64 mm and a black polyethylene jacket. Designed for operation within a temperature range of -40 °C to 80 °C, it is supplied on a 304.8-meter spool.
Alpha Wire 9174 BK001 technical specifications.
| Type | Coaxial Cable |
| Size | 26AWG |
| Jacket Color | Black |
| Conductor Material | Copper Weld |
| Maximum Outer Diameter | 2.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 9174 BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.