Alpha Wire 9174BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Diameter | 0.1inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9174BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.