
Alpha Wire 9178BCL002 technical specifications.
| Approvals | UL |
| Color | Natural |
| Conductor Material | Silver, Steel, Copper |
| Dielectric Material | TFE |
| Impedance | 50R |
| Insulation Diameter | 0.071inch |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7X38 |
| Weight | 3.5lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9178BCL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.