Alpha Wire 9178BCL005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Conductor Material | Silver, Steel, Copper |
| Dielectric Material | TFE |
| Impedance | 50R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Stranding | 7X38 |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9178BCL005 to view detailed technical specifications.
No datasheet is available for this part.