Alpha Wire 9179B technical specifications.
| Type | Coaxial Cable |
| Size | 30AWG |
| Jacket Color | Brown |
| Conductor Material | Silver Plated Copper Weld |
| Maximum Outer Diameter | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 9179B to view detailed technical specifications.
No datasheet is available for this part.