
Shielded coaxial cable featuring a 30AWG silver-plated steel conductor and TFE dielectric. This FEP-jacketed cable offers 75-ohm impedance and a 2.66mm diameter. Supplied on a 30.48m spool, the brown cable is designed for reliable signal transmission.
Alpha Wire 9179B BR005 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Silver, Steel |
| Dielectric Material | TFE |
| Impedance | 75R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Mount | Cable |
| Packaging | Spool |
| Shielding | Shielded |
| Weight | 1.2lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9179B BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
