Alpha Wire 9180BBR001 technical specifications.
| Color | Brown |
| Conductor Material | Steel, Silver |
| Dielectric Material | PTFE |
| Impedance | 95R |
| Insulation Diameter | 0.141inch |
| Insulation Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9180BBR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.