Alpha Wire 9188AWH002 technical specifications.
| Approvals | UL |
| Color | White |
| Conductor Material | Silver, Steel, Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Diameter | 0.105inch |
| Insulation Material | PTFE |
| Jacket Material | TFE |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7x0.0067 |
| Weight | 5.5lb |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9188AWH002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.