Alpha Wire 9196AWH001 technical specifications.
| Color | White |
| Conductor Material | Silver, Steel |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Diameter | 0.075inch |
| Insulation Material | PTFE |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Weight | 6lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9196AWH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.