
Alpha Wire 9214BK002 technical specifications.
| Approvals | UL |
| Package/Case | 0296 |
| Color | Black |
| Conductor Material | Silver, Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 500foot |
| Mount | Cable |
| Shielding | Shielded |
| Stranding | 7x0.0296 |
| Weight | 73lb |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9214BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.