
Alpha Wire 9214BK005 technical specifications.
| Approvals | UL |
| Package/Case | 0296 |
| Color | Black |
| Conductor Material | Silver, Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Diameter | 0.425inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Cable |
| Outside Diameter | 7.34mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9214 |
| Shielding | Shielded |
| Stranding | 7x0.0296 |
| Weight | 13lb |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9214BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
