Alpha Wire 9214BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Diameter | 0.425inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9214BK199 to view detailed technical specifications.
No datasheet is available for this part.