Alpha Wire 9217-BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 13.84mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9217-BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.