Alpha Wire 9217-BLACK-100 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9217-BLACK-100 to view detailed technical specifications.
No datasheet is available for this part.