
Alpha Wire 9316BR002 technical specifications.
| Package/Case | 316 |
| Color | Brown |
| Conductor Material | Copper, Silver, Steel |
| Dielectric Material | TFE |
| Impedance | 50R |
| Insulation Diameter | 0.098inch |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Weight | 6.5lb |
| Wire/Cable Gauge | 25AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9316BR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
