Alpha Wire 9316BR199 technical specifications.
| Color | Brown |
| Conductor Material | Copper, Steel, Silver |
| Dielectric Material | TFE |
| Impedance | 50R |
| Insulation Diameter | 0.098inch |
| Insulation Material | FEP |
| Length | 1000foot |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9316BR199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.