Alpha Wire 936NC199 technical specifications.
| Package/Case | 100 |
| Insulation Diameter | 0.005inch |
| Length | 1000foot |
| Number of Conductors | 1 |
| Package Quantity | 100 |
| Wire/Cable Gauge | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 936NC199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.