The 9432 WH033 is a micro-coaxial cable from Alpha Wire's Alpha Essentials series, specifically engineered for high-performance signal transmission in space-constrained environments. It features a 32 AWG silver-plated copper conductor with 7/40 stranding and a 50-ohm characteristic impedance. The cable utilizes PFA (Perfluoroalkoxy) for both its dielectric and outer jacket, providing exceptional thermal stability and chemical resistance with an operating temperature range of -70°C to +200°C. For electromagnetic interference protection, it includes a silver-plated copper braid shield offering 90% minimum coverage. This cable is frequently used in medical probes, endoscopy systems, oximetry, and industrial inspection applications.
Alpha Wire 9432 WH033 technical specifications.
| Wire Gauge | 32AWG |
| Conductor Stranding | 7/40Strands/AWG |
| Characteristic Impedance | 50Ohms |
| Voltage Rating | 30V |
| Operating Temperature Range | -70 to +200°C |
| Nominal Outside Diameter | 0.044in |
| Nominal Outside Diameter (Metric) | 1.12mm |
| Conductor Material | Silver-Plated Copper |
| Dielectric Material | PFA (Perfluoroalkoxy) |
| Jacket Material | PFA (Perfluoroalkoxy) |
| Shielding Type | Silver-Plated Copper Braid, 90%% coverage |
| Conductor Resistance | 168.6Ohms/1000ft |
| RoHS | Compliant |
| Reach Svhc | Compliant |
| Ul | UL Approved |
| California Prop 65 | Compliant |
Download the complete datasheet for Alpha Wire 9432 WH033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.