36 AWG coaxial cable featuring a spiral serve shield and a white Perfluoroalkoxy (PFA) jacket. Conductor material is tinned copper with a maximum outer diameter of 0.53 mm. Rated for 30VAC, this cable operates across a temperature range of -70°C to 150°C.
Alpha Wire 9436 WH033 technical specifications.
| Type | Coaxial Cable |
| Size | 36AWG |
| Jacket Color | White |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 0.53mm |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 150°C |
| Shield Type | Spiral Serve |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 9436 WH033 to view detailed technical specifications.
No datasheet is available for this part.