Alpha Wire 9504FE350 SL021 technical specifications.
| Type | Network Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Solid Bare Copper |
| Maximum Outer Diameter | 5.08mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
Download the complete datasheet for Alpha Wire 9504FE350 SL021 to view detailed technical specifications.
No datasheet is available for this part.