Alpha Wire 9803C BK002 technical specifications.
| Type | Coaxial Cable |
| Size | 22AWG |
| Jacket Color | Black |
| Max Voltage Rating | 2300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire 9803C BK002 to view detailed technical specifications.
No datasheet is available for this part.