
Alpha Wire 9804CBK002 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Outside Diameter | 0.27inch |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 18lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9804CBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
