Alpha Wire 9818CBK001 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Outside Diameter | 8.3mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9818CBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.