Alpha Wire 9818CBK002 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9818CBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.