Alpha Wire 9819CBK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 9819CBK002 to view detailed technical specifications.
No datasheet is available for this part.