Alpha Wire 9871FSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 50R |
| Insulation Material | Fluoropolymer |
| Mount | Cable |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 9871FSL001 to view detailed technical specifications.
No datasheet is available for this part.