Alpha Wire 9881CBK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 50R |
| Insulation Material | PVC |
| Mount | Cable |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 9881CBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.