Alpha Wire AF15515NA002 technical specifications.
| Color | Natural |
| Material | Fiberglass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire AF15515NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.