Alpha Wire AF1551NA015 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Material | Fiberglass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire AF1551NA015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.