Alpha Wire AF1555/8NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Length | 30.5m |
| Material | Fiberglass |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -30°C |
| Series | FIT® AF-155 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire AF1555/8NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.