Alpha Wire AT280726OR199 technical specifications.
| Color | Orange |
| Length | 1000foot |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire AT280726OR199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.