Alpha Wire AZ813329WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.199inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.018inch |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | MIL-DTL-22759/16, AZ813329 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire AZ813329WH001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.