Alpha Wire B951022GE321 technical specifications.
| Characteristic Impedance | 70R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 50m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Strands | 7 |
| Outside Diameter | 3.58mm |
| Reach SVHC Compliant | No |
| Series | PRO-TEKT™ |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire B951022GE321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.