
Alpha Wire B951043 technical specifications.
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 4.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire B951043 to view detailed technical specifications.
No datasheet is available for this part.