
This cable features 10 conductors made from copper, insulated with PVC, and has a grey color. It has a 7.49mm outside diameter and is rated for 300V DC. The cable is not Reach SVHC compliant.
Alpha Wire B954104 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Outside Diameter | 7.49mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire B954104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.