Alpha Wire B964043 technical specifications.
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 7.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire B964043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.