This cable features 11 pairs of conductors with a grey PVC jacket and copper conductors. It has a 22AWG wire gauge and an outside diameter of 10.74mm. The cable is rated for a DC voltage of 300V and is not Reach SVHC compliant.
Alpha Wire B964114 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 11 |
| Outside Diameter | 10.74mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire B964114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.