Alpha Wire CAP26BK078 technical specifications.
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 2.7inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CAP26BK078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.