Alpha Wire CST15NC087 technical specifications.
| Approvals | UL |
| Length | 108foot |
| Material | Copper |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Resistance | 3mR |
| RoHS Compliant | Yes |
| Thickness | 0.004mm |
| Weight | 20lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire CST15NC087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.