Alpha Wire DW04DR117 TL356 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Thermoplastic Elastomer |
Download the complete datasheet for Alpha Wire DW04DR117 TL356 to view detailed technical specifications.
No datasheet is available for this part.