Alpha Wire F1053/8BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-105 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F1053/8BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.