Alpha Wire F16012LWBK001 technical specifications.
| Color | Black |
| Length | 1000foot |
| Number of Conductors | 12 |
| Outside Diameter | 2.59mm |
| Packaging | Spool |
| Series | F1601 |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage Rating | 600V |
| Weight | 211lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F16012LWBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.