Alpha Wire F16017RWBK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 17 |
| Series | F16017 |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F16017RWBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.