Alpha Wire F16017RWBK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 16 |
| Outside Diameter | 0.101inch |
| Shielding | Shielded |
| Stranding | 17 x 1 |
| Voltage Rating | 600V |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F16017RWBK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.