Alpha Wire F16049LWBK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 49 |
| Outside Diameter | 2.59mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | F1604 |
| Shielding | Unshielded |
| Stranding | 65 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire F16049LWBK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.