Alpha Wire F16065RWBK199 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 65 |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F16065RWBK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.