The F2211/16CL001 wire features a clear color and a 1.6mm inside diameter. It is made from polyolefin material and is available in 1000ft lengths. The wire operates within a temperature range of -55°C to 135°C. It is packaged in bulk quantities.
Alpha Wire F2211/16CL001 technical specifications.
| Color | Clear |
| Inside Diameter | 1.6mm |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/16CL001 to view detailed technical specifications.
No datasheet is available for this part.