The F2211/16CL017 wire features a clear polyolefin insulation with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has an inside diameter of 0.063inch and is available in 70foot lengths. The wire is packaged in bulk quantities.
Alpha Wire F2211/16CL017 technical specifications.
| Color | Clear |
| Inside Diameter | 0.063inch |
| Length | 70foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/16CL017 to view detailed technical specifications.
No datasheet is available for this part.