The F2211/16GR001 is a 1.6mm diameter insulated wire from Alpha Wire, made from polyolefin material, available in 1000ft lengths, with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Alpha Wire F2211/16GR001 technical specifications.
| Color | Green |
| Inside Diameter | 1.6mm |
| Length | 1000foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FIT®-221 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire F2211/16GR001 to view detailed technical specifications.
No datasheet is available for this part.